Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270106Copy
Order Code3812747
Product RangeWE-TOF Series
Your Part Number
26 In Stock
252 more incoming. You can reserve stock now
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.610 (CNY18.7693) |
| 5+ | CNY16.120 (CNY18.2156) |
| 10+ | CNY15.630 (CNY17.6619) |
| 25+ | CNY14.250 (CNY16.1025) |
| 50+ | CNY12.580 (CNY14.2154) |
| 126+ | CNY11.430 (CNY12.9159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.61 (CNY18.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270106Copy
Order Code3812747
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter13.2mm
Product Length12.7mm
Inner Diameter7.1mm
Frequency Min-
Frequency Max-
Impedance107ohm
Product RangeWE-TOF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
13.2mm
Inner Diameter
7.1mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
12.7mm
Frequency Min
-
Impedance
107ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
