Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270097Copy
Order Code2082488
Product RangeWE-TOF Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.270 (CNY55.6751) |
| 2+ | CNY48.420 (CNY54.7146) |
| 3+ | CNY47.560 (CNY53.7428) |
| 5+ | CNY46.710 (CNY52.7823) |
| 10+ | CNY45.850 (CNY51.8105) |
| 20+ | CNY44.940 (CNY50.7822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.27 (CNY55.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270097Copy
Order Code2082488
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter61mm
Product Length12.7mm
Inner Diameter35.5mm
Frequency Min-
Frequency Max-
Impedance680ohm
Product RangeWE-TOF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74270097 is an EMI suppression toroidal Ferrite Core made of 4 W 620. The WE-TOF series ferrite core is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
61mm
Inner Diameter
35.5mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
12.7mm
Frequency Min
-
Impedance
680ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09964
