Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270091Copy
Order Code2082485
Product RangeWE-AFB Series
Your Part Number
93 In Stock
386 more incoming. You can reserve stock now
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.660 (CNY22.2158) |
| 5+ | CNY19.430 (CNY21.9559) |
| 10+ | CNY19.200 (CNY21.696) |
| 25+ | CNY18.820 (CNY21.2666) |
| 50+ | CNY18.430 (CNY20.8259) |
| 128+ | CNY17.600 (CNY19.888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.66 (CNY22.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270091Copy
Order Code2082485
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter17.5mm
Product Length12.7mm
Inner Diameter9.5mm
Frequency Min-
Frequency Max-
Impedance386ohm
Product RangeWE-AFB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74270091 is an EMI suppression axial Ferrite Bead made of 3 W 800. The WE-AFB series ferrite bead is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.
Technical Specifications
Outer Diameter
17.5mm
Inner Diameter
9.5mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
12.7mm
Frequency Min
-
Impedance
386ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01058
