Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700781Copy
Manufacturer Standard Lead Time32 weeks
Order Code3237571
Product RangeWE-AFB Series
Your Part Number
1,718 In Stock
220 more incoming. You can reserve stock now
1,718 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 5+ | CNY9.680 (CNY10.9384) |
| 10+ | CNY9.530 (CNY10.7689) |
| 25+ | CNY9.300 (CNY10.509) |
| 50+ | CNY9.070 (CNY10.2491) |
| 110+ | CNY8.690 (CNY9.8197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.83 (CNY11.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700781Copy
Manufacturer Standard Lead Time32 weeks
Order Code3237571
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter14.2mm
Product Length28.5mm
Inner Diameter8.2mm
Frequency Min-
Frequency Max-
Impedance220ohm
Product RangeWE-AFB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
14.2mm
Inner Diameter
8.2mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
28.5mm
Frequency Min
-
Impedance
220ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014761
