Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700726Copy
Manufacturer Standard Lead Time28 weeks
Order Code3237570
Product RangeWE-SAFB Series
Your Part Number
434 In Stock
Need more?
434 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.510 (CNY5.0963) |
| 5+ | CNY4.420 (CNY4.9946) |
| 10+ | CNY4.320 (CNY4.8816) |
| 25+ | CNY4.180 (CNY4.7234) |
| 50+ | CNY4.040 (CNY4.5652) |
| 200+ | CNY3.080 (CNY3.4804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.51 (CNY5.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700726Copy
Manufacturer Standard Lead Time28 weeks
Order Code3237570
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter8mm
Product Length30mm
Inner Diameter4mm
Frequency Min-
Frequency Max-
Impedance278ohm
Product RangeWE-SAFB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
8mm
Inner Diameter
4mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
30mm
Frequency Min
-
Impedance
278ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00534
