Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700391Copy
Order Code4065715
Product RangeWE-AFB Series
Your Part Number
738 In Stock
Need more?
738 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.110 (CNY2.3843) |
| 10+ | CNY2.010 (CNY2.2713) |
| 50+ | CNY1.870 (CNY2.1131) |
| 100+ | CNY1.810 (CNY2.0453) |
| 200+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.680 (CNY1.8984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.11 (CNY2.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700391Copy
Order Code4065715
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter7.8mm
Product Length9.8mm
Inner Diameter5.45mm
Frequency Min-
Frequency Max-
Impedance45ohm
Product RangeWE-AFB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
7.8mm
Inner Diameter
5.45mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
9.8mm
Frequency Min
-
Impedance
45ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00114
