Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270025Copy
Order Code2894693
Product RangeWE-SAFB Series
Your Part Number
138 In Stock
128 more incoming. You can reserve stock now
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.970 (CNY5.6161) |
| 5+ | CNY4.890 (CNY5.5257) |
| 10+ | CNY4.800 (CNY5.424) |
| 25+ | CNY4.650 (CNY5.2545) |
| 50+ | CNY4.490 (CNY5.0737) |
| 128+ | CNY4.190 (CNY4.7347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.97 (CNY5.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270025Copy
Order Code2894693
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter6.35mm
Product Length15.88mm
Inner Diameter3.18mm
Frequency Min-
Frequency Max-
Impedance136ohm
Product RangeWE-SAFB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Operating temperature range -25°C to 125°C
- NiZn Core material
Applications
Industrial, Power Management, Consumer Electronics, Radio Interference
Technical Specifications
Outer Diameter
6.35mm
Inner Diameter
3.18mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
15.88mm
Frequency Min
-
Impedance
136ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189
