Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700221Copy
Manufacturer Standard Lead Time33 weeks
Order Code2894700
Product RangeWE-SAFB Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.320 (CNY4.8816) |
| 100+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.630 (CNY4.1019) |
| 1000+ | CNY3.570 (CNY4.0341) |
| 2000+ | CNY3.510 (CNY3.9663) |
| 4000+ | CNY3.440 (CNY3.8872) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.20 (CNY48.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700221Copy
Manufacturer Standard Lead Time33 weeks
Order Code2894700
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter6mm
Product Length4mm
Inner Diameter4mm
Frequency Min-
Frequency Max-
Impedance45ohm
Product RangeWE-SAFB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Operating temperature range -25°C to 125°C
- NiZn Core material
Applications
Industrial, Power Management, Consumer Electronics, Radio Interference
Technical Specifications
Outer Diameter
6mm
Inner Diameter
4mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
4mm
Frequency Min
-
Impedance
45ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000351
