Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270017Copy
Order Code3237565
Product RangeWE-SAFB Series
Your Part Number
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.970 (CNY5.6161) |
| 50+ | CNY4.490 (CNY5.0737) |
| 100+ | CNY4.190 (CNY4.7347) |
| 250+ | CNY4.110 (CNY4.6443) |
| 500+ | CNY4.030 (CNY4.5539) |
| 1000+ | CNY3.950 (CNY4.4635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.97 (CNY5.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270017Copy
Order Code3237565
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter3.8mm
Product Length13.97mm
Inner Diameter1.58mm
Frequency Min-
Frequency Max-
Impedance145ohm
Product RangeWE-SAFB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
3.8mm
Inner Diameter
1.58mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
13.97mm
Frequency Min
-
Impedance
145ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
