Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270012Copy
Manufacturer Standard Lead Time24 weeks
Order Code4132338
Product RangeWE-SAFB Series
Your Part Number
7,434 In Stock
Need more?
7,434 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.880 (CNY5.5144) |
| 100+ | CNY4.630 (CNY5.2319) |
| 500+ | CNY4.480 (CNY5.0624) |
| 1000+ | CNY4.130 (CNY4.6669) |
| 2500+ | CNY3.460 (CNY3.9098) |
| 5000+ | CNY3.400 (CNY3.842) |
Price for:Each
Minimum: 10
Multiple: 10
CNY48.80 (CNY55.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270012Copy
Manufacturer Standard Lead Time24 weeks
Order Code4132338
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter4.1mm
Product Length4mm
Inner Diameter1.6mm
Frequency Min-
Frequency Max-
Impedance47ohm
Product RangeWE-SAFB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
4.1mm
Inner Diameter
1.6mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
4mm
Frequency Min
-
Impedance
47ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
