Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74269242261 Ferrite Bead, 0402 [1005 Metric], 260 ohm, 1 A, WE-TMSB Series, 0.15 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2336036-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74269242261Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3781157RL
Cut Tape3781157
Product RangeWE-TMSB Series
Your Part Number
7,158 In Stock
Need more?
7,158 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.930 | CNY9.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.930 (CNY1.0509) |
| 100+ | CNY0.877 (CNY0.991) |
| 500+ | CNY0.839 (CNY0.9481) |
| 2500+ | CNY0.763 (CNY0.8622) |
| 5000+ | CNY0.748 (CNY0.8452) |
| 10000+ | CNY0.733 (CNY0.8283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74269242261Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3781157RL
Cut Tape3781157
Product RangeWE-TMSB Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance260ohm
DC Current Rating1A
Product RangeWE-TMSB Series
DC Resistance Max0.15ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
1A
DC Resistance Max
0.15ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
260ohm
Product Range
WE-TMSB Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
