Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74269242111 Ferrite Bead, 0402 [1005 Metric], 110 ohm, 1.2 A, WE-TMSB Series, 0.09 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2336036-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74269242111Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3781155RL
Cut Tape3781155
Product RangeWE-TMSB Series
Your Part Number
1,215 In Stock
20,000 more incoming. You can reserve stock now
1,215 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.930 | CNY9.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.930 (CNY1.0509) |
| 100+ | CNY0.876 (CNY0.9899) |
| 500+ | CNY0.839 (CNY0.9481) |
| 2500+ | CNY0.762 (CNY0.8611) |
| 5000+ | CNY0.747 (CNY0.8441) |
| 10000+ | CNY0.732 (CNY0.8272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74269242111Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3781155RL
Cut Tape3781155
Product RangeWE-TMSB Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance110ohm
DC Current Rating1.2A
Product RangeWE-TMSB Series
DC Resistance Max0.09ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
1.2A
DC Resistance Max
0.09ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
110ohm
Product Range
WE-TMSB Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
