Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74269241102 Ferrite Bead, 0402 [1005 Metric], 1 kohm, 480 mA, WE-TMSB Series, 0.48 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/4065763-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74269241102Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4065764RL
Cut Tape4065764
Product RangeWE-TMSB Series
Your Part Number
2,705 In Stock
80,000 more incoming. You can reserve stock now
2,705 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.030 | CNY10.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.946 (CNY1.069) |
| 500+ | CNY0.915 (CNY1.0339) |
| 2500+ | CNY0.877 (CNY0.991) |
| 5000+ | CNY0.860 (CNY0.9718) |
| 10000+ | CNY0.842 (CNY0.9515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74269241102Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4065764RL
Cut Tape4065764
Product RangeWE-TMSB Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance1kohm
DC Current Rating480mA
Product RangeWE-TMSB Series
DC Resistance Max0.48ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
480mA
DC Resistance Max
0.48ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
WE-TMSB Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
