Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74269221561 Ferrite Bead, 0201 [0603 Metric], 560 ohm, 250 mA, WE-TMSB Series, 0.85 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2336036-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74269221561Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3781159RL
Cut Tape3781159
Product RangeWE-TMSB Series
Your Part Number
6,084 In Stock
Need more?
6,084 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.930 | CNY9.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.930 (CNY1.0509) |
| 100+ | CNY0.877 (CNY0.991) |
| 500+ | CNY0.839 (CNY0.9481) |
| 2500+ | CNY0.763 (CNY0.8622) |
| 7500+ | CNY0.748 (CNY0.8452) |
| 15000+ | CNY0.733 (CNY0.8283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74269221561Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3781159RL
Cut Tape3781159
Product RangeWE-TMSB Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance560ohm
DC Current Rating250mA
Product RangeWE-TMSB Series
DC Resistance Max0.85ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
250mA
DC Resistance Max
0.85ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
560ohm
Product Range
WE-TMSB Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
