Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 742692001 Ferrite Bead, 0201 [0603 Metric], 10 ohm, 650 mA, WE-TMSB Series, 0.1 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/4065763-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742692001Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4065763RL
Cut Tape4065763
Product RangeWE-TMSB Series
Your Part Number
13,624 In Stock
Need more?
13,624 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.824 | CNY8.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.824 (CNY0.9311) |
| 100+ | CNY0.759 (CNY0.8577) |
| 500+ | CNY0.733 (CNY0.8283) |
| 2500+ | CNY0.719 (CNY0.8125) |
| 7500+ | CNY0.703 (CNY0.7944) |
| 15000+ | CNY0.690 (CNY0.7797) |
| 75000+ | CNY0.673 (CNY0.7605) |
| 150000+ | CNY0.660 (CNY0.7458) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742692001Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4065763RL
Cut Tape4065763
Product RangeWE-TMSB Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance10ohm
DC Current Rating650mA
Product RangeWE-TMSB Series
DC Resistance Max0.1ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
650mA
DC Resistance Max
0.1ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
10ohm
Product Range
WE-TMSB Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
