Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No726143001Copy
Manufacturer Standard Lead Time27 weeks
Order Code2520181
Your Part Number
36,130 In Stock
Need more?
36,130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.510 (CNY5.0963) |
| 100+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY3.290 (CNY3.7177) |
| 1000+ | CNY3.230 (CNY3.6499) |
| 2500+ | CNY3.160 (CNY3.5708) |
| 5000+ | CNY3.100 (CNY3.503) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.10 (CNY50.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No726143001Copy
Manufacturer Standard Lead Time27 weeks
Order Code2520181
Technical Datasheet
Accessory TypeCover
For Use WithUSB Type A Connectors
Connector Body MaterialPP (Polypropylene) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Cover
Connector Body Material
PP (Polypropylene) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
USB Type A Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
