Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No726141003Copy
Manufacturer Standard Lead Time30 weeks
Order Code1908446
Your Part Number
440 In Stock
1,000 more incoming. You can reserve stock now
440 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY3.290 (CNY3.7177) |
| 1000+ | CNY2.740 (CNY3.0962) |
| 2500+ | CNY2.690 (CNY3.0397) |
| 5000+ | CNY2.640 (CNY2.9832) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.40 (CNY47.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No726141003Copy
Manufacturer Standard Lead Time30 weeks
Order Code1908446
Technical Datasheet
Accessory TypeDust Cap
For Use WithUSB Type B Connectors
Connector Body MaterialPP (Polypropylene) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 726141003 is a black Dust Cap made of PP. It is suitable for USB WA-PCCA connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PP (Polypropylene) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
USB Type B Connectors
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
