Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709653000Copy
Manufacturer Standard Lead Time30 weeks
Order Code3757902
Product RangeWA-SNSN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.710 (CNY1.9323) |
| 50+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY1.350 (CNY1.5255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.71 (CNY1.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709653000Copy
Manufacturer Standard Lead Time30 weeks
Order Code3757902
Product RangeWA-SNSN
Technical Datasheet
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height8mm
External Width3.4mm
Product RangeWA-SNSN
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
8mm
Product Range
WA-SNSN
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
3.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
