Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709652500
Order Code3757901
Product RangeWA-SNSN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.780 (CNY2.0114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.78 (CNY2.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709652500
Order Code3757901
Product RangeWA-SNSN
Technical Datasheet
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.5mm
External Width3.4mm
Product RangeWA-SNSN
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
6.5mm
Product Range
WA-SNSN
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
3.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
