Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No696314001002Copy
Order Code2471689
Product RangeWR-FSH
Your Part Number
37 In Stock
200 more incoming. You can reserve stock now
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 3+ | CNY18.760 (CNY21.1988) |
| 5+ | CNY18.400 (CNY20.792) |
| 10+ | CNY17.940 (CNY20.2722) |
| 20+ | CNY17.420 (CNY19.6846) |
| 50+ | CNY14.970 (CNY16.9161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.12 (CNY21.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No696314001002Copy
Order Code2471689
Product RangeWR-FSH
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangeWR-FSH
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 696314001002 is a Shocksafe Panel-mount Fuseholder with turn and lock cover. It has black PBT body and tin over nickel plated copper alloy stamped contact.
- UL94V-0 Flammability rating
- 0.5mΩ Contact resistance
- Protection Class-II
- -30 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Fuse Current
10A
Holder Terminals
Solder Lug
Product Range
WR-FSH
Voltage Rating VDC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005925
