Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No696211001102Copy
Order Code2471685
Product RangeWR-FSH
Your Part Number
752 In Stock
Need more?
752 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 3+ | CNY13.870 (CNY15.6731) |
| 5+ | CNY13.640 (CNY15.4132) |
| 10+ | CNY13.410 (CNY15.1533) |
| 20+ | CNY13.070 (CNY14.7691) |
| 50+ | CNY12.720 (CNY14.3736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.10 (CNY15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No696211001102Copy
Order Code2471685
Product RangeWR-FSH
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangeWR-FSH
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 696211001102 is a 10A/250VAC shock safe Cartridge Fuse Holder with PA66G25 insulator, matte tin plated over nickel copper alloy contact, plastic glow wire, panel/screw and lock cover and solder lug terminals.
- Black colour
- -30 to 120°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Fuse Current
10A
Holder Terminals
Solder Lug
Product Range
WR-FSH
Voltage Rating VDC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005305
