Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No696106003002Copy
Order Code2471680
Product RangeWR-FSH
Your Part Number
1,578 In Stock
Need more?
180 Delivery in 3-4 Business Days(SG stock)
1,398 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 5+ | CNY5.020 (CNY5.6726) |
| 10+ | CNY4.930 (CNY5.5709) |
| 25+ | CNY4.810 (CNY5.4353) |
| 50+ | CNY4.680 (CNY5.2884) |
| 200+ | CNY3.680 (CNY4.1584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.11 (CNY5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No696106003002Copy
Order Code2471680
Product RangeWR-FSH
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeWR-FSH
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 696106003002 is a 10A 250VAC cartridge Fuse Holder with PA6/66 insulator, matt tin over nickel contact plating, copper alloy contact and PCB mounting and through hole holder terminals.
- Green colour
- UL94V-0 Flammability rating
- -30 to 120°C Operating temperature range
Applications
Consumer Electronics
Warnings
Designed and developed with the intention for use in general electronics equipments.
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Fuse Current
10A
Holder Terminals
Through Hole
Product Range
WR-FSH
Voltage Rating VDC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001231
