Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY8.340 (CNY9.4242) |
| 1500+ | CNY7.100 (CNY8.023) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY4,170.00 (CNY4,712.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694102107102
Order Code2472140
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter1mm
Barrel Length-
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Barrel Inner Diameter-
Barrel Outer Diameter3.9mm
Voltage Rating18V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Jack
Pin Diameter
1mm
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
18V
SVHC
No SVHC (04-Feb-2026)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Surface Mount
Barrel Outer Diameter
3.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
