Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691900110101Copy
Manufacturer Standard Lead Time14 weeks
Order Code3768678
Product RangeWR-TBL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.490 (CNY3.9437) |
| 100+ | CNY2.790 (CNY3.1527) |
| 250+ | CNY2.740 (CNY3.0962) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 2500+ | CNY2.570 (CNY2.9041) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.90 (CNY39.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691900110101Copy
Manufacturer Standard Lead Time14 weeks
Order Code3768678
Product RangeWR-TBL
Technical Datasheet
Accessory TypeTerminal Block Label
For Use WithWurth Elektronik WR-TBL Series Terminal Blocks
Legend1 to 10
Pitch Spacing3.5mm
Product RangeWR-TBL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Terminal Block Label
Legend
1 to 10
Product Range
WR-TBL
For Use With
Wurth Elektronik WR-TBL Series Terminal Blocks
Pitch Spacing
3.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000383
