Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691508110302Copy
Manufacturer Standard Lead Time13 weeks
Order Code3767236
Product RangeWR-TBL 5081
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.940 (CNY18.0122) |
| 10+ | CNY14.980 (CNY16.9274) |
| 100+ | CNY14.010 (CNY15.8313) |
| 250+ | CNY12.720 (CNY14.3736) |
| 500+ | CNY12.470 (CNY14.0911) |
| 1000+ | CNY12.220 (CNY13.8086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.94 (CNY18.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691508110302Copy
Manufacturer Standard Lead Time13 weeks
Order Code3767236
Product RangeWR-TBL 5081
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.33mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationSMD Right Angle
Product RangeWR-TBL 5081
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.33mm²
Rated Current
10A
Block Orientation
SMD Right Angle
SVHC
Lead (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
WR-TBL 5081
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00154
