Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691413720005BCopy
Manufacturer Standard Lead Time13 weeks
Order Code3767894
Product RangeWR-TBL 413B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.750 (CNY18.9275) |
| 10+ | CNY13.890 (CNY15.6957) |
| 100+ | CNY13.300 (CNY15.029) |
| 250+ | CNY13.040 (CNY14.7352) |
| 500+ | CNY12.770 (CNY14.4301) |
| 1000+ | CNY12.510 (CNY14.1363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.75 (CNY18.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691413720005BCopy
Manufacturer Standard Lead Time13 weeks
Order Code3767894
Product RangeWR-TBL 413B
Technical Datasheet
Pitch Spacing5mm
No. of Positions5Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodClamp
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeWR-TBL 413B
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
3.31mm²
Rated Current
15A
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
WR-TBL 413B
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309
