Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691351700002Copy
Manufacturer Standard Lead Time16 weeks
Order Code1841328
Your Part Number
177 In Stock
Need more?
177 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.410 (CNY9.5033) |
| 10+ | CNY7.690 (CNY8.6897) |
| 100+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY6.140 (CNY6.9382) |
| 1000+ | CNY6.020 (CNY6.8026) |
| 2500+ | CNY5.900 (CNY6.667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.41 (CNY9.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691351700002Copy
Manufacturer Standard Lead Time16 weeks
Order Code1841328
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 691351700002 is a 2-pin 15A vertical Pluggable Terminal Block with WR-TBL hook on wire side and screw wire connection. It has brass contact, zinc-plated steel terminal screw and tin-plated shunt terminal, phosphor bronze wire guard and a PA66 insulator.
- UL94V-0 Flammability
- 0.4N Tightening torque
- 20mΩ Contact resistance
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
2Ways
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
3mm²
Rated Current
15A
Product Range
-
Alternatives for 691351700002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
