Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691351500005Copy
Manufacturer Standard Lead Time17 weeks
Order Code1641956
Your Part Number
528 In Stock
Need more?
84 Delivery in 3-4 Business Days(SG stock)
444 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.520 (CNY20.9276) |
| 10+ | CNY18.010 (CNY20.3513) |
| 100+ | CNY16.850 (CNY19.0405) |
| 250+ | CNY16.520 (CNY18.6676) |
| 500+ | CNY16.180 (CNY18.2834) |
| 1000+ | CNY15.840 (CNY17.8992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.52 (CNY20.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691351500005Copy
Manufacturer Standard Lead Time17 weeks
Order Code1641956
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions5Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 691351500005 is a 5-pin 12A vertical Pluggable Terminal Block with WR-TBL and screw wire connection. It has brass contact, zinc-plated steel terminal screw and tin-plated shunt terminal, phosphor bronze wire guard and a PA66 insulator.
- UL94V-0 Flammability
- 0.5N Tightening torque
- 20mΩ Contact resistance
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
5Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
3mm²
Rated Current
20A
Product Range
-
Technical Docs (3)
Alternatives for 691351500005
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093
