Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691344510004Copy
Manufacturer Standard Lead Time13 weeks
Order Code3768258
Product RangeWR-TBL 3445
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.750 (CNY59.6075) |
| 10+ | CNY47.390 (CNY53.5507) |
| 100+ | CNY39.890 (CNY45.0757) |
| 250+ | CNY32.900 (CNY37.177) |
| 500+ | CNY31.310 (CNY35.3803) |
| 1000+ | CNY30.690 (CNY34.6797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.75 (CNY59.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691344510004Copy
Manufacturer Standard Lead Time13 weeks
Order Code3768258
Product RangeWR-TBL 3445
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeWR-TBL 3445
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
4Ways
Conductor Area CSA
3.31mm²
Rated Current
15A
Product Range
WR-TBL 3445
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007622
