Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691313410004Copy
Manufacturer Standard Lead Time17 weeks
Order Code1841297
Product RangeWR-TBL 3134
Your Part Number
32 In Stock
250 more incoming. You can reserve stock now
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.370 (CNY8.3281) |
| 10+ | CNY7.050 (CNY7.9665) |
| 100+ | CNY5.450 (CNY6.1585) |
| 500+ | CNY5.070 (CNY5.7291) |
| 1000+ | CNY5.060 (CNY5.7178) |
| 2500+ | CNY4.800 (CNY5.424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.37 (CNY8.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691313410004Copy
Manufacturer Standard Lead Time17 weeks
Order Code1841297
Product RangeWR-TBL 3134
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions4Ways
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 3134
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 691313410004 is a 4-position 1-row open horizontal PCB Header with tin-plated brass contacts and a green polybutylene terephthalate insulator. It mates with 3514 series 7.62mm vertical WR-TBL, 3524 series 7.62mm horizontal with hook on wire side WR-TBL, 3444 series 7.62mm horizontal with hook on back side WR-TBL, 3074 series 7.62mm reversed gender vertical PCB header WR-TBL and 3097 series 7.62mm reversed gender horizontal PCB header WR-TBL.
- UL94-V0 Insulator Flammability
- 20mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
300V
Product Range
WR-TBL 3134
Pitch Spacing
7.62mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
