Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691307300002Copy
Order Code3767307
Product RangeWR-TBL 3073
Your Part Number
573 In Stock
Need more?
573 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY5.060 (CNY5.7178) |
| 100+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY4.020 (CNY4.5426) |
| 1000+ | CNY4.010 (CNY4.5313) |
| 2500+ | CNY3.930 (CNY4.4409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.88 (CNY6.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691307300002Copy
Order Code3767307
Product RangeWR-TBL 3073
Technical Datasheet
GenderSocket
Pitch Spacing3.81mm
No. of Positions2Ways
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 3073
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Socket
No. of Positions
2Ways
Rated Voltage
300V
Product Range
WR-TBL 3073
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000648
