Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691304300004Copy
Manufacturer Standard Lead Time11 weeks
Order Code3767273
Product RangeWR-TBL 3043
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.850 (CNY30.3405) |
| 10+ | CNY26.570 (CNY30.0241) |
| 100+ | CNY26.280 (CNY29.6964) |
| 250+ | CNY24.440 (CNY27.6172) |
| 500+ | CNY22.610 (CNY25.5493) |
| 1000+ | CNY22.160 (CNY25.0408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.85 (CNY30.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691304300004Copy
Manufacturer Standard Lead Time11 weeks
Order Code3767273
Product RangeWR-TBL 3043
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions4Ways
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodPush In
Rated Current12A
Rated Voltage300V
Product RangeWR-TBL 3043
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Conductor Area CSA
1.31mm²
Rated Current
12A
Product Range
WR-TBL 3043
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00255
