Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691216810001
Order Code3997524
Product RangeWR-TBL 2168 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.740 (CNY7.6162) |
| 10+ | CNY6.100 (CNY6.893) |
| 50+ | CNY5.710 (CNY6.4523) |
| 100+ | CNY5.320 (CNY6.0116) |
| 250+ | CNY5.310 (CNY6.0003) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1000+ | CNY4.110 (CNY4.6443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.74 (CNY7.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691216810001
Order Code3997524
Product RangeWR-TBL 2168 Series
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current14A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 2168 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
30AWG
Conductor Area CSA
3.31mm²
Rated Current
14A
Block Orientation
Through Hole Right Angle
SVHC
Lead (04-Feb-2026)
No. of Positions
1Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
WR-TBL 2168 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001719
