Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691216710006Copy
Manufacturer Standard Lead Time28 weeks
Order Code3997523
Product RangeWR-TBL 2167 Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.780 (CNY31.3914) |
| 10+ | CNY19.940 (CNY22.5322) |
| 100+ | CNY19.090 (CNY21.5717) |
| 250+ | CNY17.980 (CNY20.3174) |
| 500+ | CNY16.860 (CNY19.0518) |
| 1000+ | CNY16.530 (CNY18.6789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.78 (CNY31.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691216710006Copy
Manufacturer Standard Lead Time28 weeks
Order Code3997523
Product RangeWR-TBL 2167 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current14A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 2167 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
3.31mm²
Rated Current
14A
Block Orientation
Through Hole Right Angle
SVHC
Lead (04-Feb-2026)
No. of Positions
6Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
WR-TBL 2167 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008802
