Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691102710003Copy
Manufacturer Standard Lead Time17 weeks
Order Code1641935
Your Part Number
204 In Stock
600 more incoming. You can reserve stock now
204 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.870 (CNY6.6331) |
| 10+ | CNY5.760 (CNY6.5088) |
| 100+ | CNY5.640 (CNY6.3732) |
| 500+ | CNY5.520 (CNY6.2376) |
| 1000+ | CNY5.410 (CNY6.1133) |
| 2500+ | CNY5.290 (CNY5.9777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.87 (CNY6.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691102710003Copy
Manufacturer Standard Lead Time17 weeks
Order Code1641935
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 691102710003 is a 3-pole 5mm pitch horizontal entry wire-to-board Terminal Block with screw wire connection. It has tin-plated brass contact with blue PA 66 insulator, zinc-plated steel terminal screw and stainless steel wire guard. It is used with pressure clamp suitable for 1.5mm² wires WR-TBL.
- UL94V-0 Flammability rating
- 20mΩ Contact resistance
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
Lead (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Alternatives for 691102710003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
