Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No687718050002Copy
Order Code2828040
Product RangeWR-FFC Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.990 (CNY28.2387) |
| 10+ | CNY21.350 (CNY24.1255) |
| 100+ | CNY20.420 (CNY23.0746) |
| 250+ | CNY19.120 (CNY21.6056) |
| 500+ | CNY18.740 (CNY21.1762) |
| 1000+ | CNY18.360 (CNY20.7468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.99 (CNY28.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No687718050002Copy
Order Code2828040
Product RangeWR-FFC Series
Technical Datasheet
No. of Cores18Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric50mm
Jacket ColourWhite
Product RangeWR-FFC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
18Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
50mm
Product Range
WR-FFC Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000223
