Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No687620141002Copy
Manufacturer Standard Lead Time16 weeks
Order Code3764829
Product RangeWR-FFC Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.990 (CNY39.5387) |
| 10+ | CNY34.120 (CNY38.5556) |
| 100+ | CNY33.440 (CNY37.7872) |
| 250+ | CNY32.760 (CNY37.0188) |
| 500+ | CNY32.080 (CNY36.2504) |
| 1000+ | CNY31.400 (CNY35.482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.99 (CNY39.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No687620141002Copy
Manufacturer Standard Lead Time16 weeks
Order Code3764829
Product RangeWR-FFC Series
Technical Datasheet
No. of Cores20Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial13.8"
Cable Length - Metric350mm
Jacket ColourWhite
Product RangeWR-FFC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
20Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
350mm
Product Range
WR-FFC Series
Pitch Spacing
0.5mm
Cable Length - Imperial
13.8"
Jacket Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
