Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No687606050002Copy
Manufacturer Standard Lead Time23 weeks
Order Code1908512
Product RangeWR-FFC Series
Your Part Number
97 In Stock
100 more incoming. You can reserve stock now
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.760 (CNY26.8488) |
| 10+ | CNY18.940 (CNY21.4022) |
| 100+ | CNY18.130 (CNY20.4869) |
| 250+ | CNY17.770 (CNY20.0801) |
| 500+ | CNY17.410 (CNY19.6733) |
| 1000+ | CNY17.050 (CNY19.2665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.76 (CNY26.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No687606050002Copy
Manufacturer Standard Lead Time23 weeks
Order Code1908512
Product RangeWR-FFC Series
Technical Datasheet
No. of Cores6Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial1.97"
Cable Length - Metric50mm
Jacket ColourWhite
Product RangeWR-FFC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 687606050002 is a 50mm 6-way type-1 Flat Flexible Cable, contacts on same side, blue PET support tape, tin-plated copper contacts, white PET insulation, 0.5mm pitch. The WR-FFC series flat flexible cable mates with 6871xx149022, 6871xx14022, 6871xx14522 and 6873xx124422.
- 0.5A Current rating
- 60V Working voltage
- UL758 Flammability rating
- <gt/>1000MΩ (500VDC) Isolation resistance
- <lt/>20mΩ Contact resistance
- 20 Mating cycles (minimum)
Applications
Industrial, Consumer Electronics
Technical Specifications
No. of Cores
6Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
50mm
Product Range
WR-FFC Series
Pitch Spacing
0.5mm
Cable Length - Imperial
1.97"
Jacket Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 687606050002
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002812
