Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No687333124422Copy
Order Code
Full Reel2520112
Cut Tape2520176
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.810 | CNY20.81 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.810 (CNY23.5153) |
| 25+ | CNY20.300 (CNY22.939) |
| 75+ | CNY20.040 (CNY22.6452) |
| 200+ | CNY19.780 (CNY22.3514) |
| 500+ | CNY19.390 (CNY21.9107) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY15.650 (CNY17.6845) |
| 3000+ | CNY14.200 (CNY16.046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No687333124422Copy
Order Code
Full Reel2520112
Cut Tape2520176
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts33Contacts
Product Range-
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
33Contacts
Product Range
-
Contact Position
-
Contact Plating
Tin over Nickel Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
