Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No687120182122Copy
Order Code
Full Reel2827810
Cut Tape2827980
Product RangeWR-FPC
Your Part Number
1,763 In Stock
Need more?
1,763 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.570 | CNY16.57 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.570 (CNY18.7241) |
| 87+ | CNY15.200 (CNY17.176) |
| 262+ | CNY13.830 (CNY15.6279) |
| 700+ | CNY12.170 (CNY13.7521) |
| 1750+ | CNY9.950 (CNY11.2435) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3500+ | CNY9.750 (CNY11.0175) |
| 10500+ | CNY9.560 (CNY10.8028) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No687120182122Copy
Order Code
Full Reel2827810
Cut Tape2827980
Product RangeWR-FPC
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts20Contacts
Product RangeWR-FPC
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
20Contacts
Product Range
WR-FPC
Contact Position
Top, Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
