Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686720200001Copy
Manufacturer Standard Lead Time24 weeks
Order Code1908503
Product RangeWR-FFC Series
Your Part Number
58 In Stock
50 more incoming. You can reserve stock now
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.990 (CNY28.2387) |
| 10+ | CNY20.700 (CNY23.391) |
| 100+ | CNY19.810 (CNY22.3853) |
| 250+ | CNY19.120 (CNY21.6056) |
| 500+ | CNY18.740 (CNY21.1762) |
| 1000+ | CNY18.360 (CNY20.7468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.99 (CNY28.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686720200001Copy
Manufacturer Standard Lead Time24 weeks
Order Code1908503
Product RangeWR-FFC Series
Technical Datasheet
No. of Cores20Core
Pitch Spacing1mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket ColourWhite
Product RangeWR-FFC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WR-FFC 1mm Type2 FFC cables from Wurth Elektronik are thin flat and light weight cables mainly used in high density electronic applications. The type2 FFC cables have contacts opposite and rated contact of 1A.
- Insulation PET (white) with blue PET support tape
- Copper contact material
- Flammability rating of UL758
- Operating temperature range -30°C to 105°C
- Working voltage of 60VAC
- 50 and 200mm lengths
- 4 to 30way conductors
Applications
Industrial, Power Management
Technical Specifications
No. of Cores
20Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
200mm
Product Range
WR-FFC Series
Pitch Spacing
1mm
Cable Length - Imperial
7.87"
Jacket Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 686720200001
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
