Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686710141001Copy
Order Code3764814
Product RangeWR-FFC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686710141001Copy
Order Code3764814
Product RangeWR-FFC Series
Technical Datasheet
No. of Cores10Core
Pitch Spacing1mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial13.8"
Cable Length - Metric350mm
Jacket ColourWhite
Product RangeWR-FFC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
10Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
350mm
Product Range
WR-FFC Series
Pitch Spacing
1mm
Cable Length - Imperial
13.8"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00606
