Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686612152001Copy
Order Code2520199
Product RangeWR-FFC Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.960 (CNY20.2948) |
| 10+ | CNY17.610 (CNY19.8993) |
| 100+ | CNY17.250 (CNY19.4925) |
| 250+ | CNY16.890 (CNY19.0857) |
| 500+ | CNY16.530 (CNY18.6789) |
| 1000+ | CNY16.170 (CNY18.2721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.96 (CNY20.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686612152001Copy
Order Code2520199
Product RangeWR-FFC Series
Technical Datasheet
No. of Cores12Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangeWR-FFC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 686612152001 is a 152mm 12-pin Ribbon Cable with white insulator.
- 20 Mating cycles
- 1A Rated current
- 60VAC Working voltage
- 500VAC Withstanding voltage
- 20mΩ Contact resistance
- 1000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
No. of Cores
12Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
WR-FFC Series
Pitch Spacing
1mm
Cable Length - Imperial
6"
Jacket Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066
