Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686610152001Copy
Order Code2520196
Product RangeWR-FFC Series
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.980 (CNY20.3174) |
| 10+ | CNY17.590 (CNY19.8767) |
| 100+ | CNY17.200 (CNY19.436) |
| 250+ | CNY16.860 (CNY19.0518) |
| 500+ | CNY16.520 (CNY18.6676) |
| 1000+ | CNY16.170 (CNY18.2721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.98 (CNY20.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686610152001Copy
Order Code2520196
Product RangeWR-FFC Series
Technical Datasheet
No. of Cores10Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangeWR-FFC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
10Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
WR-FFC Series
Pitch Spacing
1mm
Cable Length - Imperial
6"
Jacket Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 686610152001
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055
