Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686605152001Copy
Manufacturer Standard Lead Time21 weeks
Order Code2520192
Product RangeWR-FFC Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.800 (CNY20.114) |
| 10+ | CNY17.420 (CNY19.6846) |
| 100+ | CNY17.030 (CNY19.2439) |
| 250+ | CNY16.690 (CNY18.8597) |
| 500+ | CNY16.350 (CNY18.4755) |
| 1000+ | CNY16.010 (CNY18.0913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.80 (CNY20.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686605152001Copy
Manufacturer Standard Lead Time21 weeks
Order Code2520192
Product RangeWR-FFC Series
Technical Datasheet
No. of Cores5Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangeWR-FFC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
5Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
WR-FFC Series
Pitch Spacing
1mm
Cable Length - Imperial
6"
Jacket Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
