Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686604152001Copy
Manufacturer Standard Lead Time21 weeks
Order Code2520191
Product RangeWR-FFC Series
Your Part Number
36 In Stock
50 more incoming. You can reserve stock now
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.020 (CNY22.6226) |
| 10+ | CNY19.590 (CNY22.1367) |
| 100+ | CNY19.160 (CNY21.6508) |
| 250+ | CNY19.120 (CNY21.6056) |
| 500+ | CNY18.740 (CNY21.1762) |
| 1000+ | CNY18.360 (CNY20.7468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.02 (CNY22.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686604152001Copy
Manufacturer Standard Lead Time21 weeks
Order Code2520191
Product RangeWR-FFC Series
Technical Datasheet
No. of Cores4Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangeWR-FFC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 686604152001 is a 152mm 4-pin Ribbon Cable with white insulator.
- 20 Mating cycles
- 1A Rated current
- 60VAC Working voltage
- 500VAC Withstanding voltage
- 20mΩ Contact resistance
- 1000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
No. of Cores
4Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
WR-FFC Series
Pitch Spacing
1mm
Cable Length - Imperial
6"
Jacket Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 686604152001
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000358
