Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68612814422Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2520060
Cut Tape2520123
Your Part Number
552 In Stock
Need more?
552 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.080 | CNY20.08 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.080 (CNY22.6904) |
| 37+ | CNY17.560 (CNY19.8428) |
| 112+ | CNY17.120 (CNY19.3456) |
| 300+ | CNY16.690 (CNY18.8597) |
| 750+ | CNY16.360 (CNY18.4868) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY14.320 (CNY16.1816) |
| 4500+ | CNY14.040 (CNY15.8652) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68612814422Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2520060
Cut Tape2520123
Technical Datasheet
Pitch Spacing1mm
No. of Contacts28Contacts
Product Range-
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 68612814422 is a 28-position 1-row horizontal ZIF FFC/FPC Board Connector with tin over nickel-plated phosphor bronze stamped contacts. It has beige PPS insulator and a black PPS actuator. It mates with 1mm flat flexible cable type 1 (contacts on same side) WR-FFC and 1mm flat flexible cable type 2 (contacts opposite) WR-FFC.
- 1A Rated current
- 125VAC Working voltage
- 500VAC Withstanding voltage
- 20mΩ Contact resistance
- 100MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (14-Jun-2023)
No. of Contacts
28Contacts
Product Range
-
Contact Position
Bottom
Contact Plating
Tin over Nickel Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
