Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662100124015Copy
Manufacturer Standard Lead Time18 weeks
Order Code2113330
Product RangeWR-MPC3 Series
Your Part Number
17 In Stock
110 more incoming. You can reserve stock now
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 10+ | CNY6.850 (CNY7.7405) |
| 100+ | CNY6.610 (CNY7.4693) |
| 500+ | CNY6.360 (CNY7.1868) |
| 1000+ | CNY6.220 (CNY7.0286) |
| 2500+ | CNY6.070 (CNY6.8591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.78 (CNY8.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662100124015Copy
Manufacturer Standard Lead Time18 weeks
Order Code2113330
Product RangeWR-MPC3 Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeWR-MPC3 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 662100124015 is a 150mm black pre-crimped Lead with crimp socket to free ends connection.
- -20 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector to Connector
Crimp Socket to Free End
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
WR-MPC3 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066
