Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662024113322Copy
Manufacturer Standard Lead Time19 weeks
Order Code2113503
Product RangeWR-MPC3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.030 (CNY14.7239) |
| 10+ | CNY12.800 (CNY14.464) |
| 100+ | CNY10.360 (CNY11.7068) |
| 500+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY9.410 (CNY10.6333) |
| 2500+ | CNY9.220 (CNY10.4186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.03 (CNY14.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662024113322Copy
Manufacturer Standard Lead Time19 weeks
Order Code2113503
Product RangeWR-MPC3
Technical Datasheet
Product RangeWR-MPC3
No. of Positions24Ways
Pitch Spacing3mm
For Use WithWR-MPC3 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-MPC3
No. of Positions
24Ways
For Use With
WR-MPC3 Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00176
