Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200821822Copy
Order Code2113488
Product RangeWR-MPC3 Series
Your Part Number
477 In Stock
Need more?
477 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.130 (CNY11.4469) |
| 10+ | CNY9.920 (CNY11.2096) |
| 100+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.450 (CNY8.4185) |
| 1000+ | CNY7.310 (CNY8.2603) |
| 2500+ | CNY7.160 (CNY8.0908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.13 (CNY11.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200821822Copy
Order Code2113488
Product RangeWR-MPC3 Series
Technical Datasheet
Product RangeWR-MPC3 Series
No. of Positions8Ways
Pitch Spacing3mm
For Use WithWURTH ELEKTRONIK WR-MPC3 Series Pin Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-MPC3 Series
No. of Positions
8Ways
For Use With
WURTH ELEKTRONIK WR-MPC3 Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
